ESRH - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESRH101M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 6.3V SMT CHIP | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 2.5 A | - 55 C | + 105 C | 2.5 mm | Molded | ESRH | Reel | |||||
Mfr: ESRH101M08B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 8V SMT CHIP | Not Available Online | 100 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 3 mm | Molded | ESRH | Bulk | |||||
Mfr: ESRH151M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V SMT CHIP | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 3 mm | Molded | ESRH |