• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

ESRL - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: ESRL330M06B
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 33uF 6.3V SMT CHIP

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
20 %
35 mOhms
1.6 A
- 55 C
+ 105 C
1.1 mm
Molded
ESRL