• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HZC - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HZC107M025X16T-F
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 25V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
HZC
AEC-Q200
Reel