• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HZC-V - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HZC336M063F24VT-F
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 63V 20% tol AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
HZC-V
AEC-Q200
Reel