• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

SPA - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: SPA560M06R
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 56uF 6.3V SMT CHIP

Not Available Online

Call
or
View Details
56 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
20 %
9 mOhms
3 A
- 40 C
+ 105 C
1.8 mm
Molded
SPA
Reel
Datasheet
Mfr: SPA331M0ER
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 330uF 2.5V

Not Available Online

Call
or
View Details
Call to Verify
330 uF
2.5 VDC
SMD/SMT
Aluminum Polymer Capacitors
20 %
- 40 C
+ 105 C
Molded
SPA
Datasheet
Mfr: SPA221M04R
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Aluminum Organic Polymer Capacitors 220uF 4V SMT CHIP

Not Available Online

Call
or
View Details
220 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
20 %
5 mOhms
4 A
- 40 C
+ 105 C
4.2 mm
Molded
SPA
Reel