• Safety Capacitors

MXH - Knowles / Illinois Capacitor - Safety Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: MXH105K305G20
TTI: MXH105K305G20
Knowles / Illinois Capacitor
Availability:

0In Stock

Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26 mm
10 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
19 mm
MXH
AEC-Q200