• Supercapacitors / Ultracapacitors

Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors

108 Results
108 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDS105Z5R5C
TTI: EDS105Z5R5C
Knowles / Illinois Capacitor
Availability:

600In Stock

Supercapacitors / Ultracapacitors 1F 5.5V 85C

600In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
21.5 mm (0.846 in)
9.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: DGH106Q2R7
TTI: DGH106Q2R7
Knowles / Illinois Capacitor
Availability:

50In Stock

Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial

50In Stock

Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1500 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DGH105Q5R5
TTI: DGH105Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

23.600 On Order
Expected
Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell

0In Stock

23.600 On Order
Expected
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
12 mm (0.472 in)
17 mm
8.5 mm
1500 Hour, 500000 Cycle
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
19 mm
DGH
Bulk
Datasheet
Mfr: DGH504Q5R5
TTI: DGH504Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

3.500 On Order
Expected 18-Sep-26
Supercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell

0In Stock

3.500 On Order
Expected 18-Sep-26
Please adjust quantity to Min / Mult value
500 mF
5.5 VDC
Radial
12 mm (0.472 in)
17 mm
8.5 mm
1500 Hour, 500000 Cycle
800 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
15 mm
DGH
Bulk
Datasheet
Mfr: DGH505Q5R5
TTI: DGH505Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

8.000 On Order
Expected 18-Dec-26
Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell

0In Stock

8.000 On Order
Expected 18-Dec-26
Please adjust quantity to Min / Mult value
5 F
5.5 VDC
Radial
18 mm (0.709 in)
26 mm
13 mm
1500 Hour, 500000 Cycle
120 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DGH
Bulk
Datasheet
Mfr: DGH105Q2R7
TTI: DGH105Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1500 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: EDS334Z5R5C
TTI: EDS334Z5R5C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 5.5V 85C

0In Stock

Please adjust quantity to Min / Mult value
330 mF
5.5 VDC
Radial
13.5 mm (0.531 in)
9.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Tube
Datasheet
Mfr: EDS224Z3R6H
TTI: EDS224Z3R6H
Knowles / Illinois Capacitor
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 0.22F 3.6V 85C

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 mF
3.6 VDC
Axial
11.5 mm (0.453 in)
5.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: DGH305Q2R7
TTI: DGH305Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial

0In Stock

Please adjust quantity to Min / Mult value
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1500 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: EDC474Z5R5H
TTI: EDC474Z5R5H
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47F 5.5V 70C

0In Stock

Please adjust quantity to Min / Mult value
470 mF
5.5 VDC
Axial
11.5 mm (0.453 in)
7 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DGH106Q2R7C
TTI: DGH106Q2R7C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 10F 2.7V 10*25

0In Stock

Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1500 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DGH
Bulk
Datasheet
Mfr: EDS224Z5R5C
TTI: EDS224Z5R5C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 5.5V 85C

0In Stock

Please adjust quantity to Min / Mult value
220 mF
5.5 VDC
Radial
13.5 mm (0.531 in)
9.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: DSF106Q3R0
TTI: DSF106Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

1.200 On Order
Expected 18-Jan-27
Supercapacitors / Ultracapacitors 10F 3.0V 10*30

0In Stock

1.200 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32 mm
DSF
Bulk
Datasheet
Mfr: DGH505Q2R7
TTI: DGH505Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
1500 Hour, 500000 Cycle
130 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: EDC155Z5R5H
TTI: EDC155Z5R5H
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V 70C

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DSF106Q3R0C
TTI: DSF106Q3R0C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 10F 10x25mm

0In Stock

Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: DGH506Q2R7
TTI: DGH506Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial

0In Stock

Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
1500 Hour, 500000 Cycle
22 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DGH205Q2R7
TTI: DGH205Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial

0In Stock

Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
14 mm
1500 Hour, 500000 Cycle
250 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: EDC104Z5R5C
TTI: EDC104Z5R5C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.1F 5.5V 70C

0In Stock

Please adjust quantity to Min / Mult value
100 mF
5.5 VDC
Radial
13.5 mm (0.531 in)
7 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DSF155Q6R0HAE
TTI: DSF155Q6R0HAE
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
6 VDC
Radial
17 mm
8.5 mm
1500 Hour, 500000 Cycle
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
24 mm
DSF
Bulk
Datasheet
Mfr: EDS155Z3R6C
TTI: EDS155Z3R6C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 3.6V 85C

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
3.6 VDC
Radial
21.5 mm (0.846 in)
7.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 85 C
EDS
Bulk
Datasheet
Mfr: DSF607Q3R0
TTI: DSF607Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 600F 3.0V 35*70

0In Stock

Please adjust quantity to Min / Mult value
600 F
3 VDC
Radial
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
70 mm
DSF
Bulk
Datasheet
Mfr: EDC474Z5R5V
TTI: EDC474Z5R5V
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47F 5.5V 70C

0In Stock

Please adjust quantity to Min / Mult value
470 mF
5.5 VDC
Axial
11.5 mm (0.453 in)
7 mm
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: EDC334Z5R5H
TTI: EDC334Z5R5H
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 5.5V 70C

0In Stock

Please adjust quantity to Min / Mult value
330 mF
5.5 VDC
Axial
11.5 mm (0.453 in)
7 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DSF705Q3R0
TTI: DSF705Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7F 3.0V 10*25

0In Stock

Please adjust quantity to Min / Mult value
7 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
55 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
27 mm
DSF
Bulk
  • 1
  • 2
  • 3
  • 4