Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLEN204A3R3S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V | Not Available Online | 200 mF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 1.8 mm | 200 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDL | ||||||||||
Mfr: EDLSD473V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.047F 5.5V | Not Available Online | 47 mF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 120 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLNF474B5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5V | Not Available Online | 470 mF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 8 mm | 30 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLNF | ||||||||||
Mfr: EDLHW106D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.3V | Not Available Online | 10 F | 2.3 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 200 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | ||||||||||
Mfr: EDLNF224A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220 mF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLNF | ||||||||||
Mfr: EDLSD104V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V | Not Available Online | 100 mF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD334H5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 5.5V | Not Available Online | 330 mF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLHW226D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22F 2.3V | Not Available Online | 22 F | 2.3 VDC | Radial | 18 mm (0.709 in) | 35 mm | 100 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW |