• Supercapacitors / Ultracapacitors

DSF - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors

18 Results
18 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DSF155Q6R0HAE
TTI: DSF155Q6R0HAE
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23

0In Stock

Please adjust quantity to Min / Mult value
1.5 F
6 VDC
Radial
17 mm
8.5 mm
1500 Hour, 500000 Cycle
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
24 mm
DSF
Bulk
Datasheet
Mfr: DSF106Q3R0
TTI: DSF106Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

1.200 On Order
Expected 18-Jan-27
Supercapacitors / Ultracapacitors 10F 3.0V 10*30

0In Stock

1.200 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32 mm
DSF
Bulk
Datasheet
Mfr: DSF106Q3R0C
TTI: DSF106Q3R0C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 10F 10x25mm

0In Stock

Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: DSF256Q3R0
TTI: DSF256Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 3.0V 16*25

0In Stock

Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
16 mm (0.63 in)
27 mm
1500 Hour, 500000 Cycle
25 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: DSF506Q3R0
TTI: DSF506Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 50F 3.0V 18*40

0In Stock

Please adjust quantity to Min / Mult value
50 F
3 VDC
Radial
18 mm (0.709 in)
1500 Hour, 500000 Cycle
15 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
42 mm
DSF
Bulk
Datasheet
Mfr: DSF107Q3R0
TTI: DSF107Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 100F 3.0V 22*45

0In Stock

Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
22 mm (0.866 in)
1500 Hour, 500000 Cycle
8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
45 mm
DSF
Bulk
Datasheet
Mfr: DSF207Q3R0
TTI: DSF207Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30%

0In Stock

Please adjust quantity to Min / Mult value
200 F
3 VDC
Radial
30 mm (1.181 in)
1500 Hour, 500000 Cycle
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
50 mm
DSF
Bulk
Datasheet
Mfr: DSF255Q6R0JBE
TTI: DSF255Q6R0JBE
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23

0In Stock

Please adjust quantity to Min / Mult value
2.5 F
6 VDC
Radial
21 mm
11 mm
1500 Hour, 500000 Cycle
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: DSF305Q3R0
TTI: DSF305Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors 3F 3.0V 8*20

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
3 F
3 VDC
Radial
8 mm (0.315 in)
1500 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
21.5 mm
DSF
Bulk
Datasheet
Mfr: DSF355Q6R0JBF
TTI: DSF355Q6R0JBF
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27

0In Stock

Please adjust quantity to Min / Mult value
3.5 F
6 VDC
Radial
21 mm
11 mm
1500 Hour, 500000 Cycle
130 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
28 mm
DSF
Bulk
Datasheet
Mfr: DSF607Q3R0
TTI: DSF607Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 600F 3.0V 35*70

0In Stock

Please adjust quantity to Min / Mult value
600 F
3 VDC
Radial
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
70 mm
DSF
Bulk
Datasheet
Mfr: DSF705Q3R0
TTI: DSF705Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7F 3.0V 10*25

0In Stock

Please adjust quantity to Min / Mult value
7 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
55 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
27 mm
DSF
Bulk
Datasheet
Mfr: DSF505Q6R0JBG
TTI: DSF505Q6R0JBG
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32

0In Stock

Please adjust quantity to Min / Mult value
5 F
6 VDC
Radial
21 mm
11 mm
1500 Hour, 500000 Cycle
100 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
33 mm
DSF
Bulk
Datasheet
Mfr: DSF477Q3R0
TTI: DSF477Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 470F Tol -10% to +30%

0In Stock

Please adjust quantity to Min / Mult value
470 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF
Bulk
Datasheet
Mfr: DSF407Q3R0
TTI: DSF407Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 400F 3.0V 35*60

0In Stock

Please adjust quantity to Min / Mult value
400 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF
Bulk
Datasheet
Mfr: DSF505Q3R0
TTI: DSF505Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 3.0V 10*20

0In Stock

Please adjust quantity to Min / Mult value
5 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
22 mm
DSF
Bulk
Datasheet
Mfr: DSF117Q3R0
TTI: DSF117Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 110F 3.0V 10*60

0In Stock

Please adjust quantity to Min / Mult value
110 F
3 VDC
Radial
18 mm (0.709 in)
1500 Hour, 500000 Cycle
10 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
62 mm
DSF
Bulk
Datasheet
Mfr: DSF357Q3R0
TTI: DSF357Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 350F 3.0V 35*60

0In Stock

Please adjust quantity to Min / Mult value
350 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF