• Supercapacitors / Ultracapacitors

EDL - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLEN204A3R3S
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 0.2F 3.3V

Not Available Online

Call
or
View Details
200 mF
3.3 VDC
SMD/SMT
6.8 mm (0.268 in)
1.8 mm
200 Ohms
EDLC / Supercaps
- 25 C
+ 85 C
EDL