• Supercapacitors / Ultracapacitors

EDLHW - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLHW226D2R3R
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 22F 2.3V

Not Available Online

Call
or
View Details
22 F
2.3 VDC
Radial
18 mm (0.709 in)
35 mm
100 mOhms
EDLC / Supercaps
- 25 C
+ 85 C
EDLHW
Datasheet
Mfr: EDLHW106D2R3R
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 10F 2.3V

Not Available Online

Call
or
View Details
10 F
2.3 VDC
Radial
12.5 mm (0.492 in)
35 mm
200 mOhms
EDLC / Supercaps
- 25 C
+ 85 C
EDLHW