• Tantalum Capacitors
  • Tantalum Capacitors - Solid SMD

Knowles / Illinois Capacitor - Tantalum Capacitors - Solid SMD

1 Results
1 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors
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
Capacitance
Voltage Rating DC
Tolerance
ESR
Case Code - in
Case Code - mm
Mfr Case Code
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Datasheet
Mfr: T491D156K020AS-F
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Tantalum Capacitors - Solid SMD 15uF 20V 10% Case 7343-31

Not Available Online

Call
or
View Details
Reel
T491
15 uF
20 VDC
10 %
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
3.1 mm (0.122 in)
- 55 C
+ 125 C
SMD/SMT