Knowles / Illinois Capacitor - Capacitors
4.240 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.657)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (900)
- MLCCs (36)
- Mica Capacitors (1.183)
- Motor Start Capacitors & Motor Run Capacitors (165)
- Polymer Capacitors (89)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15FD101FO3F TTI: CD15FD101FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 1% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 100 pF | 1 % | CD15FD101F03F | ||||||
Mfr: SLP470M400A1P3 TTI: SLP470M400A1P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 47uF 400V 20% | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 20 % | 400 VDC | ECO-S2GA470BA | |||||
Mfr: AFK108M50P44VT-F TTI: AFK108M50P44VT-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 1000uF 50V 20% AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | SMD/SMT | 1 mF | 20 % | 50 VDC | ||||||
0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 100 pF | 5 % | CD5FC101J03F | |||||||
Mfr: 476TTA050M TTI: 476TTA050M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 47uF 50V 20% | Not Available Online | Electrolytic Capacitors | Axial | 47 uF | 20 % | 50 VDC | |||||||
Mfr: CD15FD121FO3F TTI: CD15FD121FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 500V 1% | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 120 pF | 1 % | CD15FD121F03F | ||||||
Mfr: CDV16FF561JO3F TTI: CDV16FF561JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 1kV 5% | 0In Stock | Mica Capacitors | Mica Snubber Capacitors | Radial | 560 pF | 5 % | CDV16FF561J03F | ||||||
Mfr: AFK227M50G24T-F TTI: AFK227M50G24T-F Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 50V 220uF 10X10.2 AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 20 % | 50 VDC | ||||||
Mfr: SLPX332M050C1P3 TTI: SLPX332M050C1P3 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 20 % | 50 VDC | ECO-S1HP332CA | |||||
Mfr: EDC104Z6R3C TTI: EDC104Z6R3C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 6.3V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 100 mF | - 20 %, + 80 % | 6.3 VDC | ||||||
Mfr: EDS105Z3R6H TTI: EDS105Z3R6H Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 1 F | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: DSF355Q6R0JBF TTI: DSF355Q6R0JBF Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 3.5 F | - 10 %, + 30 % | 6 VDC | ||||||
Mfr: EDS684Z5R5C TTI: EDS684Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.68F 5.5V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 680 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: MLS272M075EB0A TTI: MLS272M075EB0A Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 75V 20% FLATPACK | 0In Stock | Electrolytic Capacitors | Flat Pack Electrolytic Capacitors | Radial | 2.7 mF | 20 % | 75 VDC | ||||||
Mfr: 381LX103M050K052 TTI: 381LX103M050K052 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50V 10000uF (30x50) | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 20 % | 50 VDC | ECO-S1HA103DA | |||||
Mfr: EDC155Z5R5V TTI: EDC155Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 1.5 F | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC104Z5R5V TTI: EDC104Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 100 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDS224Z3R6C TTI: EDS224Z3R6C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 220 mF | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: EDC473Z5R5V TTI: EDC473Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 47 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC334Z5R5C TTI: EDC334Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 330 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC474Z5R5C TTI: EDC474Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 470 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: 107SML035M TTI: 107SML035M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 100uF 35V | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 20 % | 35 VDC | ||||||
Mfr: EDC473Z5R5C TTI: EDC473Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 47 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDS155Z3R6C TTI: EDS155Z3R6C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1.5 F | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: DSF607Q3R0 TTI: DSF607Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 600F 3.0V 35*70 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 600 F | - 10 %, + 30 % | 3 VDC |