Knowles / Illinois Capacitor - Capacitors
4.240 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.657)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (900)
- MLCCs (36)
- Mica Capacitors (1.183)
- Motor Start Capacitors & Motor Run Capacitors (165)
- Polymer Capacitors (89)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDS684Z5R5C TTI: EDS684Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.68F 5.5V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 680 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: MLS272M075EB0A TTI: MLS272M075EB0A Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 75V 20% FLATPACK | 0In Stock | Electrolytic Capacitors | Flat Pack Electrolytic Capacitors | Radial | 2.7 mF | 20 % | 75 VDC | ||||||
Mfr: 381LX103M050K052 TTI: 381LX103M050K052 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50V 10000uF (30x50) | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 20 % | 50 VDC | ECO-S1HA103DA | |||||
Mfr: EDC155Z5R5V TTI: EDC155Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 1.5 F | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC104Z5R5V TTI: EDC104Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 100 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDS224Z3R6C TTI: EDS224Z3R6C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 220 mF | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: EDC473Z5R5V TTI: EDC473Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 47 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC334Z5R5C TTI: EDC334Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 330 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC474Z5R5C TTI: EDC474Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 470 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: 107SML035M TTI: 107SML035M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 100uF 35V | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 20 % | 35 VDC | ||||||
Mfr: EDC473Z5R5C TTI: EDC473Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 47 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: DSF256Q3R0 TTI: DSF256Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 16*25 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 25 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: EDC104Z5R5H TTI: EDC104Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 100 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC224Z5R5V TTI: EDC224Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 220 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDC155Z5R5C TTI: EDC155Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1.5 F | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: EDS105Z3R6V TTI: EDS105Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 1 F | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: DSF506Q3R0 TTI: DSF506Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 18*40 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 50 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: EDS155Z3R6V TTI: EDS155Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 1.5 F | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: EDS224Z3R6V TTI: EDS224Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 220 mF | - 20 %, + 80 % | 3.6 VDC | ||||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 100 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: DSF207Q3R0 TTI: DSF207Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 200 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: EDC224Z5R5H TTI: EDC224Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 220 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: DSF255Q6R0JBE TTI: DSF255Q6R0JBE Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 2.5 F | - 10 %, + 30 % | 6 VDC | ||||||
Mfr: DSF305Q3R0 TTI: DSF305Q3R0 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 3.0V 8*20 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 3 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: 944U101K801AAM TTI: 944U101K801AAM Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 800V M8 Stud | 0In Stock | Film Capacitors | DC Link Film Capacitors | Stud Threaded | 100 uF | 10 % | 800 VDC |