Knowles / Illinois Capacitor - Capacitors
4.240 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (1.657)
- Capacitor Hardware (61)
- Capacitor Kits (10)
- Ceramic Capacitors (63)
- Film Capacitors (900)
- MLCCs (36)
- Mica Capacitors (1.183)
- Motor Start Capacitors & Motor Run Capacitors (165)
- Polymer Capacitors (89)
- Safety Capacitors (8)
- Supercapacitors / Ultracapacitors (108)
- Tantalum Capacitors (85)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 337KXM035M TTI: 337KXM035M Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% LYTICS/IC | Not Available Online | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 330 uF | 20 % | 35 VDC | ||||||
Mfr: AFK106M63D16T-F TTI: AFK106M63D16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 10uF 6.3X5.8 AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | SMD/SMT | 10 uF | 20 % | 63 VDC | ||||||
Mfr: EDC105Z5R5V TTI: EDC105Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Axial | 1 F | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: SLPX682M063H3P3 TTI: SLPX682M063H3P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 20 % | 63 VDC | ||||||
Mfr: 226TTA350M TTI: 226TTA350M Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 22uF 350V 20% | Not Available Online | Electrolytic Capacitors | Axial | 22 uF | 20 % | 350 VDC | |||||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | Not Available Online | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 220 uF | 20 % | 50 VDC | ||||||
Mfr: THAS262M060AD0C TTI: THAS262M060AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600uF 20% 60V Aluminum Capacitor | 0In Stock | Electrolytic Capacitors | Flat Pack Electrolytic Capacitors | Radial | 2.6 mF | 20 % | 60 VDC | ||||||
Mfr: DSF505Q3R0 TTI: DSF505Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3.0V 10*20 | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 5 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: DGH706Q2R7 TTI: DGH706Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 70F 2.7V 30%/-10% Radial | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 70 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: 935C1W1K-F TTI: 935C1W1K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors POLY MET 100V 1uF | 0In Stock | Film Capacitors | General Film Capacitors | Wire | 1 uF | 10 % | 100 VDC | 70 VAC | |||||
Mfr: SLPX223M050H9P3 TTI: SLPX223M050H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 20 % | 50 VDC | ECO-S1HP223EA ECO-S1HP223EB ECE-T1HP223EA | |||||
0In Stock | Film Capacitors | General Film Capacitors | Stud Threaded | 500 nF | 10 % | 1.5 kVDC | |||||||
Mfr: DGH107Q2R7 TTI: DGH107Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Snap In | 100 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: 107AVG063MFBJ TTI: 107AVG063MFBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC | 0In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 100 uF | 20 % | 63 VDC | ||||||
Mfr: DGH357Q2R7 TTI: DGH357Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Snap In | 350 F | - 10 %, + 30 % | 2.7 VDC | ||||||
Mfr: 944U101K801AAM TTI: 944U101K801AAM Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 800V M8 Stud | 0In Stock | Film Capacitors | DC Link Film Capacitors | Stud Threaded | 100 uF | 10 % | 800 VDC | ||||||
Mfr: HZA277M035G24T-F TTI: HZA277M035G24T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 270UF 35V 10X10.2 SMD | 0In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 20 % | 35 VDC | ||||||
0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 4.7 nF | 1 % | CD19FD472F03F | |||||||
Mfr: SLP103M035C7P3 TTI: SLP103M035C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 20 % | 35 VDC | ||||||
Mfr: AFK227M35F24T-F TTI: AFK227M35F24T-F Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 35V 220uF 8X10.2 AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 20 % | 35 VDC | ||||||
Mfr: EDS474Z5R5C TTI: EDS474Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 85C | 0In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 470 mF | - 20 %, + 80 % | 5.5 VDC | ||||||
Mfr: AFK338M25R44T-F TTI: AFK338M25R44T-F Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 3300uF 25V 20% AEC-Q200 | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | SMD/SMT | 3.3 mF | 20 % | 25 VDC | ||||||
Mfr: 107TTA035M TTI: 107TTA035M Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 35V 20% | Not Available Online | Electrolytic Capacitors | Axial | 100 uF | 20 % | 35 VDC | |||||||
Mfr: 381LR331M450A042 TTI: 381LR331M450A042 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 20 % | 450 VDC | EET-ED2W331LA EET-ED2W331EA ECO-S2WB331EA | |||||
Mfr: 947C391K102CCMS TTI: 947C391K102CCMS Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 390uF 1kV 55C | Not Available Online | Film Capacitors | DC Link Film Capacitors | Stud Threaded | 390 uF | 10 % | 1 kVDC |