• Ferrite Beads

DM1612 - Laird Technologies - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: DM1612X560R-10
TTI: DM1612X560R-10
Laird Technologies
Availability:

5.000In Stock

Ferrite Beads 56ohms 100MHz

5.000In Stock

Please adjust quantity to Min / Mult value
DM1612
Ferrite Chip Beads
SMD/SMT
1612 (4131 metric)
56 Ohms
10 A
4 mOhms
- 55 C
+ 125 C
4.06 mm
3.05 mm
2.28 mm
Reel