Littelfuse - Cartridge Fuses
9.050 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0232010.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Medium Acting | Not Available Online | 232 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | 6.1 mOhms | ||||||
Mfr: 02292.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 56.65 mOhms | ||||
Mfr: 02323.15MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Medium Acting | 0In Stock | 232 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.5 mOhms | |||||
Mfr: 0218.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 19.9 mOhms | ||||||
Mfr: 0315.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.26 mOhms | |||||
Mfr: 0234001.MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Medium Acting | Not Available Online | 234 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 180 mOhms | ||||||
Mfr: 0235.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.25 Ohms | |||||
Mfr: 02171.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.1 mOhms | |||||
Mfr: 0230.500MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 81.1 mOhms | ||||||
Mfr: 0318.150HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.13 Ohms | |||||
0In Stock | 311 | Glass Fuses | 25 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | 307 | Ceramic Fuses | 30 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.1 mOhms | |||||||
Mfr: 23111600029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1.6A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
0In Stock | 307 | Ceramic Fuses | 6 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.4 mOhms | |||||||
Mfr: 02200019MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 350V 3A Slo-Blo | Not Available Online | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 511 | Glass Fuses | 60 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGU | Glass Fuses | 15 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 8 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | CY | Specialty Fuses | 16 A | Fast Blow | 14 mm x 51 mm | 690 VAC | 80 kA | Holder | Clip | Bulk | |||||||||
Not Available Online | 311 | Glass Fuses | 7 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | 301 | Glass Fuses | 1.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 301 | Glass Fuses | 20 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk |