Littelfuse - Cartridge Fuses
9.050 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 301 | Glass Fuses | 5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 23113150029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 3.15A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 750 mOhms | ||||
Mfr: 0527030.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 30A Thru-Hole RoHS | 0In Stock | 527 | Glass Fuses | 30 A | Fast Blow | 500 VAC | 10 kA | Board Mount | - 55 C | + 125 C | Tray | 2.8 uOhms | |||||||
0In Stock | 201 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 621.5 mOhms | ||||||
0In Stock | 201 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 35412000029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUSE 440V FA 2A 6.3X32MM | 0In Stock | 354 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0229.250HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
Mfr: 0325.062HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 91.7 Ohms | |||||
Mfr: 0225003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 31.7 mOhms | ||||
Mfr: 0232010.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Medium Acting | Not Available Online | 232 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.86 mOhms | |||||
0In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 171 mOhms | ||||||
Mfr: 0234010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Medium Acting | 0In Stock | 234 | Ceramic Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.73 mOhms | |||||
Mfr: 0216.250HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.4 mOhms | |||||
Mfr: 022501.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 2AG PB 1.5AMP | 0In Stock | 225 | Glass Fuses | 1.5 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 71.2 mOhms | |||||
Mfr: 021601.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
Mfr: 0217.160VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.16A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.525 Ohms | |||||
Mfr: 0217004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
Mfr: 0235.250VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.25 Ohms | |||||
Mfr: 022901.5VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 107.7 mOhms | ||||
Mfr: 02131.25MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 PGT T1 T LBC 1.25A/250V-P | 0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 81.65 mOhms | |||||
Mfr: 02133.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 PGT T1 T LBC 3.15A/250V-P | 0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0326.187HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 187 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.725 Ohms |