Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0232005.MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.4 mOhms | |||||
Mfr: 0218.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.125AMP | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 4.2 Ohms | ||||||||
Mfr: 0218.160VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20mm (P) 0.16AMP | Not Available Online | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 3.7 Ohms | ||||||||
Mfr: 0235.300VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.6 Ohms | |||||
Mfr: 0235.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 319.5 mOhms | |||||
Mfr: 0235.800VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 192 mOhms | |||||
Mfr: 0218.630VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20mm (P) 0.63AMP | Not Available Online | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 275 mOhms | ||||||||
Mfr: 0235003.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 34.65 mOhms | |||||
Mfr: 0218001.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGU060.VPG TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 60A 5AG AGU Au Plated | 0In Stock | AGU | Glass Fuses | 60 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 023402.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A C/Code M | 0In Stock | 234 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.1 mOhms | |||||
0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.07 Ohms | ||||||
Mfr: 0239.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 Ohms | |||||
Mfr: 0318.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 825 mOhms | |||||
Mfr: 023901.6VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 120.5 mOhms | |||||
Mfr: 02391.25VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 198 mOhms | |||||
Mfr: 0315.150VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V.150A Slo-Blo 3AG | Not Available Online | 315 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 20 Ohms | |||||
Mfr: 0311005.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 5A ATO Type | Not Available Online | 311 | Glass Fuses | 5 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Case | |||||||
Mfr: 0311030.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 30A ATO Type | Not Available Online | 311 | Glass Fuses | 30 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Case | |||||||
0In Stock | 213 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.6 Ohms | ||||||
Mfr: 031303.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 3.2AMP | 0In Stock | 313 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.9 mOhms | |||||
Mfr: 0225008.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 8A Fast Acting 2AG | 0In Stock | 225 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 10.7 mOhms | |||||
Mfr: 2206001.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 1A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 102.7 mOhms | |||||
Mfr: 32101600021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 5X25MM .160A M/TL Indicator | Not Available Online | 321 | Ceramic Fuses | 160 mA | Medium / Normal Blow | 5 mm x 25 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk |