Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 mOhms | ||||||
Mfr: 021806.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 6.3AMP | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 63 A | - 55 C | + 125 C | Bulk | 7.6 mOhms | ||||||||
Mfr: 0326003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A 3AB SLO-BLO | 0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | ||||||
0In Stock | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 42.65 mOhms | ||||||
Mfr: 0876002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 32.9 mOhms | |||||
Mfr: 0215005.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 0217015.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.97 mOhms | |||||
0In Stock | 234 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.4 mOhms | ||||||
Mfr: 0508.500MX6P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUSE 600V .500A 3AB PB-FREE | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.572 Ohms | ||||
Mfr: 02183.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T LBC 3.15A/250V (P) | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0285005.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE 5A | Not Available Online | 285 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.1 mOhms | |||||
Mfr: 0285010.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE 10A | Not Available Online | 285 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.5 mOhms | |||||
Mfr: 0977005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 5A | 0In Stock | 977 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.9 mOhms | ||||
Mfr: 0977010.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL PT 10A | Not Available Online | 977 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.2 mOhms | ||||
Mfr: 023901.6MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A C/Code Slo-Blo | 0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.5 mOhms | |||||
Mfr: 0218015.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 15A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.8 mOhms | |||||
Mfr: 02393.15VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 41.35 mOhms | |||||
Mfr: 0315003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 59.25 mOhms | |||||
0In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||||
Mfr: 0235002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2AMP | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.3 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 mOhms | ||||||
Not Available Online | Holder / Clip | Clip | Bulk | ||||||||||||||||
0In Stock | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.15 mOhms | ||||||
0In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms |