Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.040TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.04A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 183.15 Ohms | |||||
0In Stock | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 68.35 mOhms | ||||||
Mfr: 0217.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.125A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.1 mOhms | |||||
Mfr: 02321.25MX125P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.25A METI Medium Acting | 0In Stock | 232 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 68.5 mOhms | |||||
Mfr: 0230.375VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 1.1685 Ohms | ||||
Mfr: 02391.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 198 mOhms | |||||
Mfr: 0218.080TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 80mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.07 Ohms | |||||
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0230.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 480.5 mOhms | ||||
Mfr: 0235002.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 60.3 mOhms | |||||
Mfr: 0312007.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 3AG 7AMP | Not Available Online | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.6 mOhms | |||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 415.5 mOhms | ||||||
Mfr: 0239.600VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 699 mOhms | |||||
Mfr: 2206003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 3A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.7 mOhms | |||||
Mfr: 022903.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG 3.5AMP | 0In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 31.2 mOhms | |||||
Mfr: 021606.3TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 0312012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 32V FA 3AG 12AMP | 0In Stock | 312 | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.15 mOhms | |||||
Mfr: 02343.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A C/Code | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 38 mOhms | |||||
Mfr: 0315.100VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V.100A Slo-Blo 3AG | Not Available Online | 315 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 43 Ohms | |||||
Mfr: 0324.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 504 mOhms | ||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.3 mOhms | ||||||
Mfr: 0215012.MXK20P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A CC TL RAD | 0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Clip | - 55 C | + 125 C | Bulk | 6.1 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.8 mOhms |