Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AGA | Glass Fuses | 30 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | AGW | Glass Fuses | 15 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||
0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | AGW | Glass Fuses | 6 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 3 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 3 A | Time Delay / Slow Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0225005.MXUP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Fast Acting | Not Available Online | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
Not Available Online | 230 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
Mfr: 0312020.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 20A Fast Acting | 0In Stock | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.45 mOhms | |||||
0In Stock | 201 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 356 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 330 mOhms | ||||||
Mfr: 24016300021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6.3A Green | Not Available Online | 240 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 25 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0312030.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 30A Fast Acting | 0In Stock | 312 | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | |||||
0In Stock | 356 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 610 mOhms | |||||||
Mfr: 0224010.MXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A Fast Acting | 0In Stock | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 7.45 mOhms | |||||
Mfr: CY10X38M20 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500 Volts Cylindrical Fuses | Not Available Online | CY | Specialty Fuses | 2 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 500 VAC | 120 kA | Holder | Clip | Bulk | ||||||||
Mfr: 24102000021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 200mA 5X25MM Ceramic Tube | Not Available Online | 241 | Ceramic Fuses | 200 mA | Medium / Normal Blow | 5 mm x 25 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 23116300029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6.3A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
0In Stock | 201 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Not Available Online | 303 | Glass Fuses | 1.5 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 375 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 25 VAC | Holder / Clip | Clip | Bulk |