Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | 311 | Glass Fuses | 25 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | 511 | Glass Fuses | 25 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 301 | Glass Fuses | 6 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 10 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 23112500029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.5A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 440 mOhms | ||||
0In Stock | 311 | Glass Fuses | 35 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 311 | Glass Fuses | 35 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: CY14X51G16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500 Volts Cylindrical Fuses | Not Available Online | CY | Specialty Fuses | 12 A | Fast Blow | 14 mm x 51 mm | 690 VAC | 80 kA | Holder | Clip | Bulk | ||||||||
0In Stock | Cartridge Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Axial | Axial | - 55 C | + 125 C | Reel | 237 mOhms | |||||||
Mfr: 0828060.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.57 mOhms | ||||||
Mfr: 0607063.UXTH500P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 63 AMP 500VAC | 0In Stock | 607 | Glass Fuses | 63 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 5 kA, 10 kA, 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.02 uOhms | ||||
Mfr: 0526050.ZXISOP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 50A Bolt-Down RoHS | Not Available Online | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 1.4 uOhms | |||||
Mfr: 0617.630MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) F LBC 630mA | Not Available Online | 617 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0514010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 10A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 10 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20.2 mOhms | |||||
0In Stock | 606 | Melamine Fuses | 50 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | Board Mount | Radial Stand-Off | - 55 C | + 125 C | Tray | 1.31 mOhms | |||||||
0In Stock | 606 | Melamine Fuses | 63 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | Board Mount | Radial Stand-Off | - 55 C | + 125 C | Tray | 1.06 mOhms | |||||||
Mfr: 0216005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
Mfr: 0215010.MXK10SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A SP CC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021506.3MXF160SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Single PGT FORM | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 28.3 mOhms | ||||||
Mfr: 0216005.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Not Available Online | Holder / Clip | Clip | Bulk | ||||||||||||||||
Not Available Online | Holder / Clip | Clip | Bulk |