Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | ||||||
Mfr: 0224.500MXP TTI: 0224.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
Mfr: 0312020.HXP TTI: 0312020.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 20A FA 3AG PB-FREE | 0In Stock | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.45 mOhms | |||||
0In Stock | 606 | Melamine Fuses | 40 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | Board Mount | Radial Stand-Off | - 55 C | + 125 C | Tray | 1.7 mOhms | |||||||
Mfr: 0504030.MXEP TTI: 0504030.MXEP Littelfuse Availability: 0In StockCartridge Fuses 30A 500VAC 3AB HV W/LEADS | 0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.1 Ohms | ||||
Mfr: 021812.5MXP TTI: 021812.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 TL LBC | 0In Stock | 218 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||
Mfr: 0875010.MRET1P TTI: 0875010.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A | 0In Stock | 875 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 6.75 mOhms | |||||
Mfr: 021501.6TXP TTI: 021501.6TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.26 Ohms | ||||||
0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | |||||
0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.075 mOhms | |||||
Mfr: 02183.15TXP TTI: 02183.15TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 021601.6MXP TTI: 021601.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0495 Ohms | ||||||
0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.24 Ohms | ||||||
Mfr: 0235005.HXP TTI: 0235005.HXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5X20 Fast Acting | 0In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | |||||
Mfr: 0313.700HXP TTI: 0313.700HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 700 mOhms | |||||
Mfr: 0217004.HXP TTI: 0217004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
Mfr: 021701.6MXP TTI: 021701.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
Mfr: 0312.200MXP TTI: 0312.200MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.02 Ohms | |||||
0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.82 mOhms | ||||||
0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | ||||||
0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | ||||||
Mfr: 0216016.TXP TTI: 0216016.TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 16A HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | |||||
0In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 Ohms |