209 - Littelfuse - Cartridge Fuses
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0209007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 020901.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 020902.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 02091.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 020903.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V SB PT 2AG 3.5A | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209007.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 350V 7A SB PT 2AG PB-FREE | Not Available Online | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 020902.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 02091.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 340 mOhms | |||||
Mfr: 0209001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .500A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 688 mOhms | |||||
Mfr: 0209.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.41 Ohms | |||||
Mfr: 020903.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209003.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 020901.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 02092.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 02092.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209.600MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .600A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 477 mOhms | |||||
Mfr: 0209.375MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .375A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 1.17 Ohms | |||||
Mfr: 0209005.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms | |||||
Mfr: 0209006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 6A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 210 mOhms |