505 - Littelfuse - Cartridge Fuses
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0505025.MXEP TTI: 0505025.MXEP Littelfuse Availability: 7.000In Stock4.000 On Order Expected Cartridge Fuses 500V 25A 3AB PT PB-FREE | 7.000In Stock4.000 On Order Expected | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.1 mOhms | ||||
Mfr: 0505030.MXEP TTI: 0505030.MXEP Littelfuse Availability: 0In Stock1.000 On Order Expected 24-Feb-27 Cartridge Fuses 500V 30A 3AB PT PB-FREE | 0In Stock1.000 On Order Expected 24-Feb-27 | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.4 mOhms | ||||
Mfr: 0505016.MXEP TTI: 0505016.MXEP Littelfuse Availability: 0In Stock6.000 On Order Expected 27-Jan-27 Cartridge Fuses 500V 16A 3AB PT PB-FREE | 0In Stock6.000 On Order Expected 27-Jan-27 | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.7 mOhms | ||||
0In Stock | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.7 mOhms | ||||||
0In Stock | 505 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.7 mOhms | |||||
0In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 16.7 mOhms | ||||||
0In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.3 mOhms | |||||
0In Stock | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.4 mOhms | |||||
Not Available Online | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.1 mOhms | |||||
0In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 16.7 mOhms | ||||||
Mfr: 0505020.MX52LEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 20A 52MM LDS Fast Acting 2AB | Not Available Online | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Board Mount | Axial | Bulk | |||||||||
Not Available Online | 505 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 1 kA, 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0505012.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 450V 3AB PT 12A | Not Available Online | 505 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.7 mOhms | |||||
0In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.3 mOhms | |||||
Mfr: 0505020.MXF80P TTI: 0505020.MXF80P Littelfuse Availability: 0In StockCartridge Fuses 500V 20A 3AB PT Radial | 0In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0505010.MAT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 450V 10A 3AB | Not Available Online | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Ammo Pack | |||||||
Mfr: 0505010.MAT3P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 450V E 10A AB AMMO | 0In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA, 20 kA | Holder / Clip | Clip | - 55 C | + 125 C | Ammo Pack | ||||||
Mfr: 0505025.MX52LEP TTI: 0505025.MX52LEP Littelfuse Availability: 0In Stock17.000 On Order Expected Cartridge Fuses 25 AMP 500VAC FA | 0In Stock17.000 On Order Expected | 505 | Bulk | ||||||||||||||||
Mfr: 0505030.MX52LEP TTI: 0505030.MX52LEP Littelfuse Availability: Not Available OnlineCartridge Fuses 30 AMP 500VAC FA | Not Available Online | 505 | Bulk | ||||||||||||||||
Not Available Online | 505 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | 505 | Ceramic Fuses | 12.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Board Mount | Axial |