607 - Littelfuse - Cartridge Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0607040.UXTH500P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 40 AMP 500VAC | Not Available Online | 607 | Glass Fuses | 40 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 10 kA, 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.87 uOhms | ||||
Mfr: 0607063.UXTH500P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 63 AMP 500VAC | 0In Stock | 607 | Glass Fuses | 63 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 5 kA, 10 kA, 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.02 uOhms | ||||
Mfr: 0607050.UXTH500P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 50 AMP 500VAC | Not Available Online | 607 | Glass Fuses | 50 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 10 kA, 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.45 uOhms |