874 - Littelfuse - Cartridge Fuses
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 087406.3MXEP TTI: 087406.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.74 mOhms | |||||
Mfr: 087402.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | Not Available Online | 874 | Ceramic Fuses | 2.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 32.9 mOhms | |||||
Mfr: 0874.200MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .200.A 3.6X10 FA PT | Not Available Online | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 920 mOhms | |||||
Mfr: 0874010.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A | Not Available Online | 874 | Ceramic Fuses | 10 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.6 mOhms | |||||
Mfr: 0874.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 296.4 mOhms | |||||
Mfr: 0874008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 8 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.7 mOhms | |||||
Mfr: 0874004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | Not Available Online | 874 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 19.5 mOhms | |||||
Mfr: 08743.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 3.15 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 21.6 mOhms | |||||
Mfr: 0874005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.9 mOhms | |||||
Mfr: 0874002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 40 mOhms | |||||
Mfr: 0874.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 100 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3 Ohms | |||||
Mfr: 08743.15MRET1P TTI: 08743.15MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 3.15 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 21.6 mOhms | |||||
Mfr: 087406.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10 mOhms | |||||
Mfr: 0874.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 750 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 213 mOhms | |||||
Mfr: 087401.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 56.3 mOhms | |||||
Mfr: 0874005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 13.9 mOhms | |||||
Mfr: 087401.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.5 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 56.3 mOhms | |||||
Mfr: 0874.100MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 100 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 3 Ohms | |||||
Mfr: 0874007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 7 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.9 mOhms | |||||
Mfr: 087401.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1.6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 52.5 mOhms | |||||
Mfr: 0874007.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 7 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 9.9 mOhms | |||||
Mfr: 0874004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 4 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 19.5 mOhms | |||||
Mfr: 0874.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 296.4 mOhms | |||||
Mfr: 0874.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 800 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 160 mOhms | |||||
Mfr: 087406.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 10.74 mOhms |
- 1
- 2