Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812L160/12DR TTI: 1812L160/12DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 12V 1.60A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.6 A | 12 VDC | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RKEF | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 520 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0854-000 RF3366-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0874-000 RF3372-000 | |||||
0In Stock | femtoSMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | - 40 C | + 85 C | Reel | RF2926-000 | ||||||
Mfr: RF1634-000 TTI: ASMD100F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .9A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 900 mA | 30 VDC | 2.16 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1634-000 | |||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .35A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: RF1355-000 TTI: MICROSMD110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | D42327-000 RF1355-000 | ||||
Mfr: SMD150F-2018-2 TTI: SMD150F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 253766-000 RF0325-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C12426-000 RF3228-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C21674-000 RF3248-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | F34429-000 RF3060-000 | |||||
Mfr: TRF250-120-2 TTI: TRF250-120-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX 60VDC PPTC | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0012-000 | ||||
Mfr: 657076-000 TTI: LVR025K Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 657076-000 | ||||
Mfr: SMDC185F/33-2 TTI: SMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2.2 A | 33 VDC | 4.4 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | RF3182-000 | |||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F01480-000 RF2698-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D46104-000 RF2768-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | |||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: AHS120F/33-2 TTI: AHS120F/33-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 33 V 1.2-HD 20A MAX | Not Available Online | AHS | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.3 A | 20 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | RF5105-000 | ||||
Mfr: FEMTOSMDC016F-2 TTI: FEMTOSMDC016F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9 V .16A-HD 40A MAX | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 40 A | 4.2 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF3696-000 |