Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHRL | PCB Mount | Radial | 9 A | 16 VDC | 18 A | 100 A | 7.5 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF4998-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 24 VDC | 4.8 A | 40 A | 35 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5237-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 600 mA | 20 A | 600 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5162-000 | |||||
0In Stock | Bulk | LR4-550LF | ||||||||||||||||
Mfr: MINIASMDC110F/16-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2157-000 | |||
Mfr: 0805L150SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | picoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 470 mA | 100 A | 3.2 Ohms | - 40 C | + 85 C | Reel | RF1691-000 | ||||||
0In Stock | RKEF | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 390 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1975-000 RF3899-000 | |||||
Mfr: RXEF040S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 72V 40A 0.86Ohms | Not Available Online | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2684-000 | ||||
Mfr: TRF250-055UT TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 25Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 55 mA | 60 VDC | 170 mA | 3 A | 35 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1647-000 | ||||
0In Stock | 72R | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1210L175WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A | Not Available Online | 1210L | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L380SLTHYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.80A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.82 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 250S130-RADR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RA | 0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | BD280 | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0102-000 | |||||
Not Available Online | BD280 | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0092-000 | |||||
Mfr: miniASMDCH125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 2.5A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 3.75 A | 70 A | 30 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5337-000 | ||||
Mfr: miniASMDCH175F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.75A 3.5A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.75 A | 16 VDC | 5.25 A | 70 A | 20 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5339-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C91951-000 RF2730-000 | |||||
0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F45901-000 RF3384-000 | |||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E10870-000 | |||||||
0In Stock | RUSBF | PCB Mount | Radial | 1.6 A | 16 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50208-000 RF3394-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | C78631-000 RF3297-000 | |||||
Mfr: 0805L100WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 6V 0805 | Not Available Online | 0805L | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel |