Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSR-25115-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PSR-25115-2 | Not Available Online | PSR | PCB Mount | Radial | Reel | D66727-000 | ||||||||||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: TRF250-120US TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 V - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0019-000 | ||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4568-000 | ||||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: HVR250P110UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V PTC RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 3 A | 9 Ohms | - 40 C | + 85 C | 3.8 mm | Ammo Pack | |||||
Mfr: HVR250P080CA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5.5 mm | Bulk | |||||
Not Available Online | LTD | Strap Mount | Axial | 3.4 A | 24 V | 6.8 A | 100 A | 27 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | AGRF | PCB Mount | Radial | 11 A | 16 V | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | AEC-Q100 | Bulk | D14148-000 RF3287-000 | |||||
0In Stock | AHRF | PCB Mount | Radial | 10 A | 16 VDC | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | 238482-000 RF3349-000 | ||||
0In Stock | LR4 | Strap Mount | SMD/SMT | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | 177226-000 RF1542-000 | ||||||
0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E87707-000 RF2664-000 | |||||
Mfr: RXEF025S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 250 mA | 72 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: TRF250-080T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0124-000 | ||||
Mfr: TRF250-110U TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 VDC | 220 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0126-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | F70668-000 RF3339-000 | ||||
0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0141-000 | |||||
Mfr: TD1115-B35-WJR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TD1115 | Strap Mount | Axial | Bulk | 958837-000 | ||||||||||||
0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95174-000 RF3202-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E90664-000 RF3230-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D47454-000 RF3307-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | F67051-000 RF3313-000 | ||||||
Not Available Online | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C22495-000 RF3222-000 | |||||
Mfr: TRF250-180-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .18A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 180 mA | 100 VDC | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5 mm | Reel | C32417-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F65992-000 RF1183-000 |