Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1812L300MR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1812 3.0A | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | AHEF | PCB Mount | Radial | 700 mA | 32 VDC | 1.4 A | 100 A | 350 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1045-000 RF3355-000 | ||||
Mfr: RXEF135K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset Dev | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1243-000 RF2718-000 | ||||
Mfr: MINISMDC300F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC MINISMDC300F-2 | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF1905-000 | ||||||||||
Mfr: 1210L350SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD200F/24-2920-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2286-000 | ||||
Mfr: PICOSMDC012S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100A 9Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 120 mA | 15 VDC | 300 mA | 100 A | 9 Ohms | - 40 C | + 85 C | Reel | RF1690-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF1733-000 RF3373-000 | |||||
0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 25 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1812L150/16DR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: miniASMDCH150F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.50A 3.0A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 4.5 A | 70 A | 20 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5338-000 | ||||
0In Stock | PCB Mount | SMD/SMT | 2 A | 60 VDC | 4 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | PCB Mount | SMD/SMT | 3 A | 36 VDC | 6 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 1 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5160-000 | |||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||||
Not Available Online | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC050S-2 | ||||||
0In Stock | AHRL | PCB Mount | Radial | 5.5 A | 16 VDC | 11 A | 50 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4993-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 6.5 A | 16 VDC | 13 A | 50 A | 15 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4994-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 7.5 A | 16 VDC | 15 A | 100 A | 12.5 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4996-000 | ||||
Mfr: TRF600-150S TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 10Ohms | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0331-000 | ||||
Mfr: TRF250-180-0.256 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | Not Available Online | TRF250 | RF1054-000 | |||||||||||||||
Mfr: TRF250-184 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | 0In Stock | TRF250 | PCB Mount | Radial | 184 mA | 100 VDC | 1 A | 10 A | 3.1 Ohms | 0 C | + 85 C | 5 mm | Bulk | RF1135-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 14 A | 16 V | 28.3 A | 100 A | 9 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0208-000 RF3353-000 |