Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E80517-000 RF0321-000 | |||||
0In Stock | PSR | PCB Mount | Radial | Bulk | A04365-000 | |||||||||||||
Mfr: VTP175ULIIF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E12081-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0106-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 339550-000 RF2629-000 | |||||
Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E22147-000 RF2773-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0631-000 RF2912-000 | |||||
Not Available Online | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0057-000 | |||||
Mfr: AGRF1000-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | F47022-000 RF3286-000 | ||||
Not Available Online | 30R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | ||||||||
0In Stock | RGEF | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C35183-000 RF3259-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E56223-000 RF2736-000 | |||||
Mfr: RXEF185K-0.148 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 72 V 1.85A-HD 40A MAX | Not Available Online | RXEF | PCB Mount | Radial | 1.85 A | 72 V | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | Bulk | E41064-000 | |||||
Mfr: RLD16P700GF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 7A | Not Available Online | RLD | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | AHR | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | Bulk | 371747-000 | ||||||
0In Stock | AGRF | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | AEC-Q100 | Bulk | C46435-000 RF3285-000 | |||||
0In Stock | AGRF | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | C62521-000 RF3292-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | E44661-000 RF3278-000 | ||||
0In Stock | AGRF | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A55341-000 RF3280-000 | ||||
Not Available Online | RXEF | PCB Mount | Radial | 250 mA | 72 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | Bulk | RF0379-000 RF2704-000 | ||||||
0In Stock | AHRF | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | E33413-000 RF3335-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 V | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A10228-000 RF3198-000 | ||||
Mfr: RGEF300K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | Reel | RF3227-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF3250-000 |