Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 72R | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1210L200SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | AHEF | PCB Mount | Radial | 500 mA | 32 VDC | 1 A | 100 A | 1.1 Ohms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1044-000 RF3055-000 | ||||
Mfr: RUEF400K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 40A 30V Resett 2-Pin PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 V | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | Reel | RF1242-000 RF2759-000 | |||||
Not Available Online | MXP | Strap Mount | SMD/SMT | - 40 C | + 60 C | Bulk | RF2322-000 | |||||||||||
0In Stock | BD540 | Holder | Blade | 21 A | 16 VDC | 40 A | 100 A | 4.4 mOhms | - 40 C | + 125 C | 10.55 mm | Bulk | RF2594-000 | |||||
Mfr: TRF250-183-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100V 10A 2.2Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF1809-000 | ||||
Mfr: AHRF200S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch Reset Dev | Not Available Online | AHRF | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | RF1390-000 | |||||||
Mfr: ASMD030F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .23A 60V SMD AEC-Q200 | Not Available Online | ASMD | PCB Mount | SMD/SMT | 230 mA | 60 VDC | 590 mA | 10 A | 4.8 Ohms | - 40 C | + 85 C | AEC-Q100 | Reel | RF1631-000 | ||||
0In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 0603L025YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 250 mA | 9 VDC | 550 mA | 40 A | 3 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: ASMDC185F/33-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4575-000 | |||
Mfr: FEMTOASMDC005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 10 A | 30 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4558-000 | ||||
Mfr: PICOASMDC012S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4562-000 | |||
Not Available Online | RKEF | + 85 C | Reel | RF4481-000 | ||||||||||||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | |||||||
0In Stock | AHRF | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF3337-000 | |||||
0In Stock | BD280 | Holder | Blade | 20 A | 14 VDC | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0103-000 | |||||
Mfr: 0805L110WR-A TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 0805L | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDCH035F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 950 mA | 50 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4646-000 |