LR - Littelfuse - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR | Strap Mount | Axial | 4.5 A | 20 V | 8.9 A | 100 A | 28 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 63 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 6 A | 20 V | 11.7 A | 100 A | 19 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 5.5 A | 20 V | 10.5 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 7.3 A | 20 V | 14.1 A | 100 A | 15 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 7.3 A | 20 V | 14.1 A | 100 A | 15 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 3.8 A | 15 V | 8.3 A | 100 A | 37 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 4.5 A | 20 V | 8.9 A | 100 A | 28 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 63 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 20 V | 100 A | ||||||||||||
Not Available Online | LR | Strap Mount | Axial | 20 V | 100 A | ||||||||||||
Not Available Online | LR | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 63 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 1.9 A | 15 V | 3.9 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | LR | Strap Mount | Axial | 1.9 A | 15 V | 3.9 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk |