ST - Littelfuse - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ST | Strap Mount | Axial | 2 A | 24 V | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | ST | Strap Mount | Axial | 30 V | Bulk | ||||||||||||
Not Available Online | ST | Strap Mount | Axial | 30 V | Bulk | ||||||||||||
Not Available Online | ST | Strap Mount | Axial | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | ST | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | ST | Strap Mount | Axial | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | ST | Strap Mount | Axial | 1.2 A | 15 V | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | ST | Strap Mount | Axial | 30 V | Ammo Pack |