TRF600 - Littelfuse - Resettable Fuses - PPTC
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A87878-000 TTI: TRF600-150 Littelfuse Availability: 28.000In StockResettable Fuses - PPTC .15A 250Vdc 3A RMS INTER | 28.000In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A87878-000 | ||||
Mfr: F30347-000 TTI: TRF600-150-2 Littelfuse Availability: 0In Stock6.000 On Order Expected Resettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock6.000 On Order Expected | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | F30347-000 | ||||
Mfr: TRF600-150S TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 10Ohms | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0331-000 | ||||
0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | D63282-000 | |||||
Mfr: TRF600-150-RB TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .13A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 130 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Bulk | F95456-000 | ||||
Mfr: TRF600-150-RB-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .15A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 130 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A71956-000 | ||||
Mfr: TRF600-160 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 250V DC 600V | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0071-000 | ||||
Mfr: TRF600-160-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 250Vdc 600V RMS | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0074-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | RF0077-000 | ||||||
Mfr: TRF600-150-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .15A 250Vdc 600Vrms | Not Available Online | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0625-000 | ||||
0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0072-000 | |||||
0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0141-000 | |||||
Mfr: TRF600-160-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | RF0079-000 | |||||
Mfr: TRF600-250 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 7 Ohms 3 A 250 VDC - 40 C+ 85 C | 0In Stock | TRF600 | PCB Mount | Radial | 250 mA | 250 VDC | 850 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1926-000 | ||||
Mfr: TRF600-400 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 1.45Ohms | 0In Stock | TRF600 | PCB Mount | Radial | 400 mA | 60 VDC | 1 A | 3 A | 1.9 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0965-000 | ||||
Mfr: TRF600-150-RC TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 250V 3A 1.00W PolySwitch Reset Dev | Not Available Online | TRF600 | PCB Mount | Radial | RF1399-000 | |||||||||||||
Mfr: TRF600-160-RA TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 250Vdc 600Vrms | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | Bulk | RF0170-000 | |||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .16A 250Vdc 600Vrms | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: TRF600-150S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.3A | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0785-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 0.3A | Not Available Online | TRF600 | PCB Mount | Radial | 150 mA | 250 V | 300 mA | 17 Ohms | - 40 C | + 85 C | Bulk | |||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 17 Ohms | - 40 C | + 85 C | RF0076-000 | ||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | TRF600-160-RAB-0.5-2 | ||||||
Mfr: TRF600-150-RB-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .15A 250Vdc 600Vrms | Not Available Online | TRF600 | PCB Mount | Radial | 130 mA | 250 V | 260 mA | 22 Ohms | - 40 C | + 85 C | Reel | TRF600-150RB-2 | ||||||
Mfr: TRF600160RAB0.5-0.13 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | ||||||||||||||||
Mfr: TRF600-160RAB .5-.13 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 |