VLR - Littelfuse - Resettable Fuses - PPTC
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLR | Strap Mount | Axial | 1.75 A | 12 V | 4.2 A | 31 mOhms | - 40 C | + 70 C | Bulk | ||||||||
0In Stock | VLR | Strap Mount | SMD/SMT | 1.7 A | 12 VDC | 4.1 A | 100 A | 64 mOhms | - 40 C | + 70 C | Bulk | D91020-000 RF3533-000 | ||||||
0In Stock | VLR | Strap Mount | SMD/SMT | 1.75 A | 12 VDC | 4.2 A | 100 A | 62 mOhms | - 40 C | + 70 C | Bulk | A86976-000 RF3505-000 | ||||||
Not Available Online | VLR | Strap Mount | Axial | D08732-000 | ||||||||||||||
Mfr: VLR230-C36F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 12V 100A Imax | Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 V | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | Bulk | A44339-000 | |||||
Not Available Online | VLR | Strap Mount | Axial | 1.1 A | 12 V | 100 A | - 40 C | + 70 C | Bulk | 677380-000 RF3120-000 | ||||||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | Bulk | C77491-000 | ||||||
0In Stock | VLR | PCB Mount | SMD/SMT | 1.75 A | 12 V | 4.2 A | 100 A | 31 mOhms | - 40 C | + 70 C | Bulk | D34121-000 RF3522-000 | ||||||
Not Available Online | VLR | PCB Mount | SMD/SMT | 1.75 A | 12 V | 4.2 A | 100 A | 31 mOhms | - 40 C | + 70 C | Bulk | A43993-000 RF3499-000 | ||||||
Not Available Online | VLR | PCB Mount | SMD/SMT | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | Bulk | A46524-000 RF3502-000 | ||||||
0In Stock | VLR | Strap Mount | SMD/SMT | 2.3 A | 12 VDC | 5 A | 100 A | 36 mOhms | - 40 C | + 70 C | Bulk | D03587-000 RF3516-000 | ||||||
Not Available Online | VLR | PCB Mount | SMD/SMT | Bulk | 909270-000 | |||||||||||||
Mfr: VLR230-C36 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 12V 100A Imax | Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 V | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | A44339-000 | ||||||
Not Available Online | VLR | PCB Mount | SMD/SMT | Bulk | 478956-000 | |||||||||||||
Not Available Online | VLR | Strap Mount | Axial | Bulk | 605569-000 | |||||||||||||
Mfr: VLR170U-C30F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | Bulk | D65328-000 | |||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | VLR | Strap Mount | Axial | Bulk | 035090-000 | |||||||||||||
Mfr: VLR170DUAF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 12V 100A Imax | Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 32 mOhms | - 40 C | + 70 C | Bulk | |||||||
Mfr: VLR170UL-C30F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | Bulk | 895692-000 |