microASMD - Littelfuse - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MICROASMD005F-2 TTI: MICROASMD005F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2149-000 | |||
Mfr: MICROASMD010F-2 TTI: MICROASMD010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2150-000 | |||
Mfr: MICROASMDCH035F-2 TTI: MICROASMDCH035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 VDC .35A-HD 20A MAX PPTC | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.05 A | 20 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5163-000 | ||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 480 mA | 20 A | 700 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5161-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 1 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5160-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 600 mA | 20 A | 600 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5162-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.05 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5164-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 2.25 A | 20 A | 100 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5034-000 |