• Resettable Fuses - PPTC

picoSMDC - Littelfuse - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PICOSMDC005S-2
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PPTC 30V 40A 1.5-3.6OHM

0In Stock

Please adjust quantity to Min / Mult value
picoSMDC
PCB Mount
SMD/SMT
50 mA
30 V
150 mA
40 A
3.6 mOhms
- 40 C
+ 85 C
Reel
RF5284-000