Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0448.250MR TTI: 0448.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 950 mOhms | ||||
Mfr: 0154001.DRTL TTI: 0154001.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 225 mOhms | ||||
Mfr: 046802.5NR TTI: 046802.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 24 mOhms | ||||
Mfr: 0467004.NRHF TTI: 0467004.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 4A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 11.8 mOhms | ||||
Mfr: 0451001.NRL TTI: 0451001.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 0242.125UR TTI: 0242.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 250V .125A BARRIER SMT | 0In Stock | 242 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.78 Ohms | ||||
Mfr: 0458007.DR TTI: 0458007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 17.5 mOhms | ||||
Mfr: 0467.500NRHF TTI: 0467.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | ||||
Mfr: 0465001.DR TTI: 0465001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .107ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 107 mOhms | ||||
Mfr: 0454.750MR TTI: 0454.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | ||||
Mfr: 0453004.MR TTI: 0453004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .016ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 045403.5MR TTI: 045403.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | ||||
Mfr: 015403.5DR TTI: 015403.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: 0885004.DR TTI: 0885004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 15.2 mOhms | ||||
0In Stock | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 11.9 mOhms | |||||
Mfr: 0157002.DR TTI: 0157002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 37.3 mOhms | ||||
Mfr: 0451.160MRL TTI: 0451.160MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||
Mfr: 0448.500MR TTI: 0448.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 380 mOhms | ||||
Mfr: 0448.160MR TTI: 0448.160MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.67 Ohms | ||||
Mfr: 0438.250WR TTI: 0438.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 2.218 Ohms | ||||
Mfr: 0501010.WRA TTI: 0501010.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 10 AMP 32VDC FA | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 3.62 mOhms | ||||
Mfr: 0454002.MR TTI: 0454002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | ||||
Mfr: 0467.750NR TTI: 0467.750NR Littelfuse Availability: 0In StockSurface Mount Fuses .75 AMP 32V VFA SMD | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | ||||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | ||||
Mfr: 04513.15MRL TTI: 04513.15MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 21.5 mOhms |