Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0448002.MR TTI: 0448002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 35.29 mOhms | ||||
Mfr: 0448012.MR TTI: 0448012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 85 VDC | 50 A, 200 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.33 mOhms | ||||
Mfr: 0448.100MR TTI: 0448.100MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 2.94 Ohms | ||||
Mfr: 0449.375MR TTI: 0449.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.513ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.513 Ohms | ||||
Mfr: 0438.375WRA TTI: 0438.375WRA Littelfuse Availability: 0In StockSurface Mount Fuses .375A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 1.247 Ohms | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | |||||
Mfr: 046601.5NR TTI: 046601.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.5A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 46 mOhms | ||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | |||||
Mfr: 0453.375MR TTI: 0453.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 454.1 mOhms | ||||
Mfr: 0451.315MRL TTI: 0451.315MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 391.8 mOhms | ||||
Mfr: 0454004.MR TTI: 0454004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 18.6 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 3 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 32.7 mOhms | |||||
Mfr: 046003.5UR TTI: 046003.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 24 mOhms | ||||
Mfr: 04661.75NR TTI: 04661.75NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 38 mOhms | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3 Ohms | |||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: 015403.5DRT TTI: 015403.5DRT Littelfuse Availability: 0In Stock1.500 On Order Expected 25-Nov-26 Surface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154T | 0In Stock1.500 On Order Expected 25-Nov-26 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 22.4 mOhms | ||||
Mfr: 044802.5MR TTI: 044802.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 29.34 mOhms | ||||
Mfr: 0483005.DR TTI: 0483005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 65V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 5 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 27 mOhms | ||||
Mfr: 0467001.NRHF TTI: 0467001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 1A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 70 mOhms | ||||
Mfr: 0476015.MRSN TTI: 0476015.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 0467.750NRHF TTI: 0467.750NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | ||||
Mfr: 0449004.MR TTI: 0449004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | ||||
Mfr: 0456040.DRSDE TTI: 0456040.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 40 A 250VDC 80VDC FA | 0In Stock | 456SDE | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.3 mOhms | ||||
Mfr: 0467005.NRHF TTI: 0467005.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 5A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 8.9 mOhms |