Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04581.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.25 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 125 mOhms | ||||
Mfr: 045101.5NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 0157.500DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 418.1 mOhms | ||||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 310 mOhms | |||||
Mfr: 04381.25WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 200 mOhms | ||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.75 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 45 mOhms | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 6.34 mOhms | ||||
Mfr: 0437002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 62 mOhms | |||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 7.53 mOhms | ||||
0In Stock | 437A | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 10 mOhms | ||||
Mfr: 0438004.WRGT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 4A 32V 0603 FAST ACTING | Not Available Online | 438 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 17.7 mOhms | ||||
Mfr: 043802.5WRGT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 36.4 mOhms | ||||
Mfr: 0438.750WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 466 mOhms | |||
Mfr: 0438004.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 17.7 mOhms | |||
Mfr: 043803.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 21 mOhms | |||
Mfr: 0443003.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Not Available Online | 308 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 665 mOhms | |||||
Mfr: 0154.125DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 1.7 Ohms | ||||
Mfr: 0154007.DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 7A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9 mOhms | ||||
Mfr: 0440003.WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V High I2T 1206 3A | Not Available Online | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 22.52 mOhms | ||||
Mfr: 044002.5WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 28.5 mOhms | ||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 11 mOhms | |||||
Mfr: 0459.062ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .062A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 7 Ohms | ||||
Mfr: 0465004.DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 4A .016ohms 465 NANO2 | Not Available Online | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 14.8 mOhms |