Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0304.050HR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .05A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 12 Ohms | ||||
Mfr: 0438005.WRGT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V 0603 FAST ACTING | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 11.5 mOhms | ||||
Mfr: 0438002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 49 mOhms | |||
Mfr: 04381.75WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 1.405 Ohms | |||
Mfr: 0881070.URF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 70 AMP 75VDC FA | 0In Stock | 881f | High Current Fuses | Fast Blow | 70 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 820 uOhms | |||||
Mfr: 045303.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: 045901.5UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 81.6 mOhms | ||||
Mfr: 0453.500MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 304.6 mOhms | ||||
Mfr: 0446004.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: 0435.375KR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 193 mOhms | ||||
Mfr: 0443004.DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 2.45 Ohms | ||||||
Mfr: 0459003.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | ||||
Mfr: 0154.062DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | ||||
Mfr: 015401.6DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse1.6A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 58 mOhms | ||||
Mfr: 0154.315DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.315A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 391.8 mOhms | ||||
Mfr: 046406.3DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 9.3 mOhms | ||||
Mfr: 0806040.WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses High Current 40A 36V | 0In Stock | 806 | SMD Fuses | 40 A | 36 VDC | 200 A | - 55 C | + 150 C | Reel | 1.3 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 125 mOhms | |||||||
0In Stock | 400PV | Surface Mount Ceramic Fuses | Medium / Normal Blow | 375 mA | 86 VAC | 86 VDC | 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 310 mOhms | |||||
Not Available Online | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 27.8 mOhms | |||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
Not Available Online | 422A | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
Not Available Online | 422A | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 21.3 mOhms | |||||
Mfr: 0708080.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 80A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 80 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 640 mOhms |