Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0454004.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0871200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMD FUSE 200A 75VDC | 0In Stock | 871 | SMD Fuses | Medium / Normal Blow | 200 A | 75 VDC | 1.5 kA | - 55 C | + 100 C | Reel | 240 uOhms | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 267 mOhms | |||||||
Mfr: 0708060.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 60A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 60 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 930 mOhms | ||||||
Not Available Online | 408 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | - 55 C | + 150 C | Reel | 27 mOhms | |||||||
0In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 12.3 mOhms | |||||||
Mfr: 0708200.UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 200A 125VDC 14kA for high-fault DC protection | 0In Stock | 708 | SMD Fuse | Fast Blow | 200 A | 125 VDC | 3 kA, 14 kA | - 55 C | + 125 C | Reel | 250 uOhms | ||||||
0In Stock | 806 | Surface Mount Ceramic Fuses | 30 A | 36 VDC | 200 A, 300 A | - 55 C | + 150 C | Reel | 1.74 mOhms | ||||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 91 mOhms | |||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 277 A, 1.5 kA | - 55 C | + 125 C | Reel | 54 mOhms | |||||||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 25 mOhms | |||||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 16 mOhms | |||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | |||||
0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 99.4 mOhms | |||||
0In Stock | 422A | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms | |||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
Mfr: 044303.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 19 mOhms | ||||
Mfr: 015703.5DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260V 3.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 22.6 mOhms | ||||
Mfr: 043703.5WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V FA 1206 3.5A | Not Available Online | 437 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 27 mOhms | ||||
Mfr: 04581.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.25 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 125 mOhms | ||||
Mfr: 045101.5NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 0157.500DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 418.1 mOhms | ||||
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 310 mOhms | |||||
Mfr: 04381.25WR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 200 mOhms |