Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0304.750ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .75A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 270 mOhms | |||||
Not Available Online | 308 | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 318 mOhms | |||||
Mfr: 0494.750NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 118.5 mOhms | |||||
Mfr: 0451.500MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 304.6 mOhms | ||||
Mfr: 04371.75WRP TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A FA 1206 | 0In Stock | 437 | Surface Mount Fuses | Reel | |||||||||||||
Mfr: 0452012.MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock | 452 | Reel | ||||||||||||||
0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.25 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 133 mOhms | |||||
Mfr: 0459004.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 19.7 mOhms | ||||
0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 20 mOhms | |||||
Mfr: 0454003.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .034ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .1444ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.500NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454002.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0154.375DRTL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C .375A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | OMNI-BLOK | Reel | 1.2 Ohms | |||||||
Mfr: 0242.050URS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Barrier SMT Fuse 250V-W/ Sand .050A | 0In Stock | 242 | Surface Mount Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 11.34 Ohms | ||||
Mfr: 0154.062DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .062A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | ||||
Mfr: 0157.800DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .800A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 800 mA | 125 VAC | NANO | Reel | |||||||||
Mfr: 0453.315NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.125NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454001.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0454.750NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.800NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453.160NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 0453003.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 2410 (6125 metric) | Reel | |||||||||
Mfr: 04200004UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250V SB PICO SMD SPECIAL 2.5A | 0In Stock | 420 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | PICO | Reel |