Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0437005.WR TTI: 0437005.WR Littelfuse Availability: 0In Stock51.000 On Order Expected Surface Mount Fuses 32V FA 1206 5A | 0In Stock51.000 On Order Expected | 437 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | ||||
Mfr: 0451012.MRL TTI: 0451012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.9 mOhms | ||||
0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.3 mOhms | |||||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 0In Stock10.000 On Order Expected 03-Feb-27 Surface Mount Fuses 125V .375A VFA Slimline | 0In Stock10.000 On Order Expected 03-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 351 mOhms | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.6 Ohms | |||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 19.2 mOhms | ||||
Mfr: 0448015.MR TTI: 0448015.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 85 VDC | 50 A, 200 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.94 mOhms | ||||
Mfr: 0452.375MRSN TTI: 0452.375MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
Mfr: 0441005.WRA TTI: 0441005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A AEC-Q200 | 0In Stock | 441A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 0603 (1508 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 7.3 mOhms | ||||
Mfr: 0437008.WRA TTI: 0437008.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 35V FA SMD 8A AECQ | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 8 mOhms | |||
Mfr: 0468002.NRHF TTI: 0468002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 32.5 mOhms | ||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 180 mOhms | ||||
0In Stock | 458 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 27 mOhms | |||||
0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 20 mOhms | |||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 72 mOhms | |||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 8.9 mOhms | |||||
Mfr: 0451.080MRL TTI: 0451.080MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.05 Ohms | ||||
0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 29 mOhms | |||||
Mfr: 0154003.DRTL TTI: 0154003.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 34 mOhms | ||||
Mfr: 040701.5WR TTI: 040701.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC SLO BLO | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 180 mOhms | |||||
Mfr: 0467002.NRHF TTI: 0467002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 2A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 28 mOhms | ||||
Mfr: 0449001.MR TTI: 0449001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 251.6 mOhms | ||||
Mfr: 0448010.MR TTI: 0448010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .007ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7 mOhms | ||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 106 mOhms | |||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 8.19 Ohms |