Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 044303.5DRLC TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 280VAC 3.5A .019ohms 443LC NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 280 VAC | 50 A | 10.10 mm x 3.12 mm | - 55 C | + 125 C | Reel | 19 mOhms | ||||||
Mfr: 0304.160ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .16A 277VAC/DC PICO UL913 | Not Available Online | 304 | Surface Mount Fuses | Medium / Normal Blow | 160 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 3 Ohms | ||||||
Mfr: 0451.375MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 454.1 mOhms | |||||
Mfr: 0603TSFV050FM/65-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses Surface Mnt 65V .5A Fast Act Chip Fuses | Not Available Online | TSFV | Reel | RF4250-000 | ||||||||||||||
0In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 75 VDC | 50 A, 50 A, 100 A | NANO | - 55 C | + 125 C | Reel | 12.3 mOhms | ||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: 0434.680NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .68A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 680 mA | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 125 mOhms | |||||
Mfr: 046001.5ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 115.1 mOhms | |||||
Mfr: 0460004.ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 18.7 mOhms | |||||
Mfr: 0459.200ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 895 mOhms | |||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 79 mOhms | |||||||
0In Stock | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 24.3 mOhms | |||||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 24.4 mOhms | |||||||
Mfr: 0459.750ER TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Reel | 175 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 298 mOhms | |||||||
Mfr: 0453001.NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0456030.ERG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 30A | Not Available Online | 456 | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 100 A, 300 A, 500 A, 1 kA | NANO | - 55 C | + 125 C | Reel | 1.32 mOhms | ||||||
Mfr: 015401.5DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 1.5A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | Reel | |||||||||
Mfr: 0494.500NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V .500A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 187 mOhms | |||||
Mfr: 0494005.NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 5A Case 0603 Protector Slim | Not Available Online | 494 | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 10.5 mOhms | ||||||
0In Stock | 437 | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: 01543.15DRL TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA OMNI Block | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 72 VAC | 60 VDC | NANO | Reel | |||||||||
Mfr: 0453.062NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 2410 (6125 metric) | Reel | ||||||||||
Mfr: 0453.250NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 2410 (6125 metric) | Reel |