Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.080NRL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 4.05 Ohms | ||||
Mfr: 043503.5KRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 0402 (1005 metric) | Reel | ||||||||
Mfr: 04941.75NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 40.5 mOhms | |||||
Mfr: 04511.25MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 78 mOhms | ||||
Mfr: 0451.630MRSN TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 202.2 mOhms | ||||
0In Stock | SMD Fuses | 3.15 A | 277 VAC | NANO2 | |||||||||||||
0In Stock | SMD Fuses | Fast Blow | 15 A | 28 VDC | - 10 C | + 65 C | Reel | ||||||||||
0In Stock | SMD Fuses | Fast Blow | 15 A | 40 VDC | - 10 C | + 65 C | Reel | ||||||||||
Mfr: 0448.400MR TTI: 0448.400MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 489.5 mOhms | ||||
Mfr: 048501.5DR TTI: 048501.5DR Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250VAC 1.5A .123ohms 485 NANO2 | Not Available Online | 485 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 250 VAC | 600 VDC | 100 A, 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 123 mOhms | ||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 0603 (1608 metric) | ||||||||||
Not Available Online | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | 501 | Surface Mount Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 2 mOhms | ||||||
Mfr: 0451.375MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 454.1 mOhms | ||||
Mfr: 0451005.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 12.5 mOhms | ||||
Not Available Online | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 24 mOhms | ||||||
Mfr: 0451.250NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 576.5 mOhms | ||||
Mfr: 04341.75NRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.75A VFA Slimline | Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 39 mOhms | ||||
Mfr: 0203.250URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .25A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 1.32 Ohms | |||||
Mfr: 0451.630MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 202.2 mOhms | ||||
Mfr: 0433.375NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .375A VFA Slimline | Not Available Online | 433 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 375 mOhms | ||||
Mfr: 0451004.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Not Available Online | 434 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | |||||||||
Mfr: 0446004.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 23.7 mOhms |