Littelfuse - Surface Mount Fuses
2.173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: 0422005.MRA TTI: 0422005.MRA Littelfuse Availability: 0In StockSurface Mount Fuses 5 AMP 250V AUTOC FA | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 13.7 mOhms | ||||
Mfr: 0449005.MR TTI: 0449005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 17.1 mOhms | ||||
Mfr: 0157.375DRT TTI: 0157.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Tray | 1.2214 Ohms | ||||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.8 mOhms | ||||
0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0440003.WRA TTI: 0440003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3 AMP 32V AEC-Q200 | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 22.52 mOhms | |||
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30.2 mOhms | ||||
Mfr: 0476003.MR TTI: 0476003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .0277ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 250 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 27.7 mOhms | ||||
Mfr: 0440007.WR TTI: 0440007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 7A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 7.53 mOhms | ||||
0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | |||||
Mfr: 0454.375MR TTI: 0454.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||
0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.19 Ohms | |||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 248 mOhms | |||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 19 mOhms | |||||
Mfr: 0454003.MR TTI: 0454003.MR Littelfuse Availability: 0In Stock1.000 On Order Expected 08-Jan-27 Surface Mount Fuses 125VAC 3A .034ohms 454 NANO2 | 0In Stock1.000 On Order Expected 08-Jan-27 | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 34 mOhms | ||||
Mfr: 0154.375DR TTI: 0154.375DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 610 mOhms | ||||
Mfr: 044301.5DR TTI: 044301.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.5A .1ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 100 mOhms | ||||
Mfr: 0443004.DR TTI: 0443004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 62 mOhms | |||||
Mfr: 0443.750DR TTI: 0443.750DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 275 mOhms | ||||
Mfr: 0154.250DRL TTI: 0154.250DRL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .250A | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 576.5 mOhms | ||||
Mfr: 0452012.MRL TTI: 0452012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 6.1 mOhms | ||||
Mfr: 0494.375NRHF TTI: 0494.375NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A Case 0603 Protector Slim | 0In Stock | 494 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 290 mOhms | ||||
Mfr: 044801.5MR TTI: 044801.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 65.14 mOhms |